Add To Favorites
Product Overview
Digi-Key Part Number A115932-ND
Quantity Available 85
Can ship immediately
Manufacturer

Manufacturer Part Number

RMW-95/29-1200/ADH-0

Description HEATSHNK RMW PO ADH 95MMX1.2M BK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets RMW Tubing Drawing
Featured Product RMW Series Tubing
Online Catalog RMW Series
Product Attributes Select All
Category

Cables, Wires - Management

Family

Heat Shrink Tubing

Manufacturer

TE-Connectivity-AMP-Connectors

Series RMW
Type Tubing, Flexible
Shrinkage Ratio 3 to 1
Length 3.94' (1.20m)
Inner Diameter - Supplied 3.740" (95.0mm)
Inner Diameter - Recovered 1.140" (29.0mm)
Recovered Wall Thickness 0.140" (3.56mm)
Material Polyolefin (PO), Irradiated
Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Corrosion Resistant, Impact Resistant, Moisture-Proof, UV Resistant
Color Black
Operating Temperature -40°C ~ 110°C
Shrink Temperature -
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 50
Other Names 068792-000
A115932
RMW-95/29-1200/ADH-0-ND

04:28:08 7/30/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 46.44000 46.44
2 40.25000 80.50
5 35.60400 178.02
12 30.96000 371.52
25 24.76800 619.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback