Add To Favorites
Product Overview
Digi-Key Part Number A115917-ND
Quantity Available 125
Can ship immediately
Manufacturer

Manufacturer Part Number

RMW-85/25-1200/ADH-0

Description HEATSHNK RMW ADH 85MMX1.2M BLK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RMW
Featured Product RMW Series Tubing
Online Catalog RMW Series
Product Attributes Select All
Category

Cables, Wires - Management

Family

Heat Shrink Tubing

Manufacturer

TE Connectivity AMP Connectors

Series RMW
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 3 to 1
Length 3.94' (1.20m)
Inner Diameter - Supplied 3.346" (85.0mm)
Inner Diameter - Recovered 0.984" (25.0mm)
Recovered Wall Thickness 0.126" (3.20mm)
Material Polyolefin (PO), Irradiated
Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Corrosion Resistant, Impact Resistant, Moisture-Proof, UV Resistant
Color Black
Operating Temperature -40°C ~ 110°C
Shrink Temperature -
 
Additional Resources
Standard Package ? 60
Other Names A115917
E52178-000

23:36:16 8/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 39.54000 39.54
2 34.27000 68.54
5 30.31400 151.57
12 26.36000 316.32
25 21.08800 527.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback