Add To Favorites
Product Overview
Digi-Key Part Number A115931-ND
Quantity Available 35
Can ship immediately
Manufacturer

Manufacturer Part Number

RMW-75/22-1200/ADH-0

Description HEATSHNK RMW PO ADH 75MMX1.2M BK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RMW Tubing Drawing
Featured Product RMW Series Tubing
Online Catalog RMW Series
Product Attributes Select All
Category

Cables, Wires - Management

Family

Heat Shrink Tubing

Manufacturer

TE-Connectivity-AMP-Connectors

Series RMW
Type Tubing, Flexible
Shrinkage Ratio 3 to 1
Length 3.94' (1.20m)
Inner Diameter - Supplied 2.953" (75.0mm)
Inner Diameter - Recovered 0.866" (22.0mm)
Recovered Wall Thickness 0.122" (3.10mm)
Material Polyolefin (PO), Irradiated
Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Corrosion Resistant, Impact Resistant, Moisture-Proof, UV Resistant
Color Black
Operating Temperature -40°C ~ 110°C
Shrink Temperature -
 
Additional Resources
Standard Package ? 5
Other Names 934922-000
A115931
RMW-75/22-1200/ADH-0-ND

23:28:31 7/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 32.67000 32.67
2 28.31500 56.63
5 25.04800 125.24
12 21.78000 261.36
25 17.42400 435.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback