All prices are in US dollars.
Digi-Key Part Number A115929-ND
Price Break Unit Price Extended Price
1 21.90000 21.90
2 18.98000 37.96
5 16.79000 83.95
12 14.60000 175.20
25 11.68000 292.00
Quantity Available Digi-Key Stock: 48
Can ship immediately
Manufacturer

Manufacturer Part Number

RMW-50/16-1200/ADH-0

Description HEATSHNK RMW PO ADH 50MMX1.2M BK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RMW Tubing Drawing
Product Photos RMW-50/16-1200/ADH-0
Featured Product RMW Series Tubing
Standard Package ? 120
Category

Cables, Wires - Management

Family

Heat Shrink Tubing

Series RMW
Type Tubing, Flexible
Shrinkage Ratio 3 to 1
Length 3.94' (1.20m)
Inner Diameter - Supplied 1.969" (50.0mm)
Inner Diameter - Recovered 0.630" (16.0mm)
Recovered Wall Thickness 0.093" (2.35mm)
Material Polyolefin (PO), Irradiated
Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Corrosion Resistant, Impact Resistant, Moisture-Proof, UV Resistant
Color Black
Operating Temperature -40°C ~ 110°C
Shrink Temperature -
Online Catalog RMW Series
Other Names 420494-000
A115929
RMW-50/16-1200/ADH-0-ND
Customers who are interested in this product are also interested in:
  • ATUM-12/3-0-SP - TE Connectivity Raychem Cable Protection | ATUM-12/3-0-SP-01-ND DigiKey Electronics
  • ATUM-12/3-0-SP
  • TE Connectivity Raychem Cable Protection
  • HEATSHRINK DUAL WALL 12MM 1=1FT
  • Unit Price 4.52000
  • ATUM-12/3-0-STK - TE Connectivity Raychem Cable Protection | ATM123K-ND DigiKey Electronics
  • ATUM-12/3-0-STK
  • TE Connectivity Raychem Cable Protection
  • HEATSHRINK DUAL WALL 12MM X 4'
  • Unit Price 17.48000
  • ATUM-52/13-0-STK - TE Connectivity Raychem Cable Protection | ATM5213K-ND DigiKey Electronics
  • ATUM-52/13-0-STK
  • TE Connectivity Raychem Cable Protection
  • HEATSHRINK DUAL WALL 52MM X 4'
  • Unit Price 62.14000

10:36:27 5/1/2016