Add To Favorites
Product Overview
Digi-Key Part Number A115928-ND
Quantity Available 218
Can ship immediately
Manufacturer

Manufacturer Part Number

RMW-35/12-1200/ADH-0

Description HEATSHNK RMW PO ADH 35MMX1.2M BK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets RMW Tubing Drawing
Featured Product RMW Series Tubing
Online Catalog RMW Series
Product Attributes Select All
Category

Cables, Wires - Management

Family

Heat Shrink Tubing

Manufacturer

TE Connectivity AMP Connectors

Series RMW
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 3 to 1
Length 3.94' (1.20m)
Inner Diameter - Supplied 1.378" (35.0mm)
Inner Diameter - Recovered 0.472" (12.0mm)
Recovered Wall Thickness 0.093" (2.35mm)
Material Polyolefin (PO), Irradiated
Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Corrosion Resistant, Impact Resistant, Moisture-Proof, UV Resistant
Color Black
Operating Temperature -40°C ~ 110°C
Shrink Temperature -
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 10
Other Names 420356-000
A115928
RMW-35/12-1200/ADH-0-ND

13:12:40 8/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 16.72000 16.72
2 14.49500 28.99
5 12.82200 64.11
12 11.15000 133.80
25 8.91960 222.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback