All prices are in US dollars.
Digi-Key Part Number A115919-ND
Price Break Unit Price Extended Price
1 88.89000 88.89
2 77.04000 154.08
5 68.15000 340.75
12 59.26000 711.12
25 47.40800 1,185.20
Quantity Available Digi-Key Stock: 73
Can ship immediately
Manufacturer

Manufacturer Part Number

RMW-180/60-1200/ADH-0

Description HEATSHNK RMW ADH 180MMX1.2M BLK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RMW
Product Photos RMW-xx/x
Featured Product RMW Series Tubing
Standard Package ? 20
Category

Cables, Wires - Management

Family

Heat Shrink Tubing

Series RMW
Type Tubing, Flexible
Shrinkage Ratio 3 to 1
Length 3.94' (1.20m)
Inner Diameter - Supplied 7.087" (180.0mm)
Inner Diameter - Recovered 2.360" (60.0mm)
Recovered Wall Thickness 0.146" (3.70mm)
Material Polyolefin (PO), Irradiated
Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Corrosion Resistant, Impact Resistant, Moisture-Proof, UV Resistant
Color Black
Operating Temperature -40°C ~ 110°C
Shrink Temperature -
Online Catalog RMW Series
Other Names A115919
F37103-000

00:32:53 4/30/2016