Add To Favorites
Product Overview
Digi-Key Part Number A115918-ND
Quantity Available 48
Can ship immediately
Manufacturer

Manufacturer Part Number

RMW-160/50-1200/ADH-0

Description HEATSHNK RMW ADH 160MMX1.2M BLK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets RMW
Featured Product RMW Series Tubing
Online Catalog RMW Series
Product Attributes Select All
Category

Cables, Wires - Management

Family

Heat Shrink Tubing

Manufacturer

TE-Connectivity-AMP-Connectors

Series RMW
Type Tubing, Flexible
Shrinkage Ratio 3 to 1
Length 3.94' (1.20m)
Inner Diameter - Supplied 6.299" (160.0mm)
Inner Diameter - Recovered 1.968" (50.0mm)
Recovered Wall Thickness 0.146" (3.70mm)
Material Polyolefin (PO), Irradiated
Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Corrosion Resistant, Impact Resistant, Moisture-Proof, UV Resistant
Color Black
Operating Temperature -40°C ~ 110°C
Shrink Temperature -
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 25
Other Names A115918
F46631-000

07:51:19 7/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 79.29000 79.29
2 68.72000 137.44
5 60.79000 303.95
12 52.86000 634.32
25 42.28800 1,057.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback