All prices are in US dollars.
Digi-Key Part Number A115926-ND
Price Break Unit Price Extended Price
1 9.21000 9.21
2 7.98000 15.96
5 7.06200 35.31
12 6.14000 73.68
25 4.91200 122.80
Quantity Available Digi-Key Stock: 391
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 9 Weeks
Manufacturer Part Number

RMW-16/5-1200/ADH-0

Description HEATSHNK RMW PO ADH 16MMX1.2M BK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RMW Tubing Drawing
Product Photos RMW-xx/x
Featured Product RMW Series Tubing
Standard Package ? 150
Category

Cables, Wires - Management

Family

Heat Shrink Tubing

Series RMW
Type Tubing, Flexible
Shrinkage Ratio 3 to 1
Length 3.94' (1.20m)
Inner Diameter - Supplied 0.630" (16.0mm)
Inner Diameter - Recovered 0.195" (5.0mm)
Recovered Wall Thickness 0.067" (1.70mm)
Material Polyolefin (PO), Irradiated
Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Corrosion Resistant, Impact Resistant, Moisture-Proof, UV Resistant
Color Black
Operating Temperature -40°C ~ 110°C
Shrink Temperature -
Online Catalog RMW Series
Other Names 397892-000
A115926
RMW-16/5-1200/ADH-0-ND
Customers who are interested in this product are also interested in:
  • DWP-125-1/4-0-STK - TE Connectivity Raychem Cable Protection | DWP014K-ND DigiKey Electronics
  • DWP-125-1/4-0-STK
  • TE Connectivity Raychem Cable Protection
  • HEATSHRINK POLY 1/4"X4' BLK
  • Unit Price 8.93000
  • B-36-0 - Pomona Electronics | 501-1047-ND DigiKey Electronics
  • B-36-0
  • Pomona Electronics
  • PATCH CORD STKG BANA PLG 36" BLK
  • Unit Price 5.74000
  • B-36-2 - Pomona Electronics | 501-1048-ND DigiKey Electronics
  • B-36-2
  • Pomona Electronics
  • PATCH CORD STKG BANA PLG 36" RED
  • Unit Price 5.74000
  • F221B1/2 BK210 - Alpha Wire | A012B-4-ND DigiKey Electronics
  • F221B1/2 BK210
  • Alpha Wire
  • HEATSHRINK 1/2 IN X 4FT BLACK
  • Unit Price 2.50000

19:16:00 5/27/2016