Add To Favorites
Product Overview
Digi-Key Part Number A115925-ND
Quantity Available 46
Can ship immediately
Manufacturer

Manufacturer Part Number

RMW-140/42-1200/ADH-0

Description HEATSHNK RMW ADH 140MMX1.2M BK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets RMW Tubing Drawing
Featured Product RMW Series Tubing
Online Catalog RMW Series
Product Attributes Select All
Category

Cables, Wires - Management

Family

Heat Shrink Tubing

Manufacturer

TE-Connectivity-AMP-Connectors

Series RMW
Type Tubing, Flexible
Shrinkage Ratio 3 to 1
Length 3.94' (1.20m)
Inner Diameter - Supplied 5.512" (140.0mm)
Inner Diameter - Recovered 1.650" (42.0mm)
Recovered Wall Thickness 0.140" (3.56mm)
Material Polyolefin (PO), Irradiated
Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Corrosion Resistant, Impact Resistant, Moisture-Proof, UV Resistant
Color Black
Operating Temperature -40°C ~ 110°C
Shrink Temperature -
 
Additional Resources
Standard Package ? 25
Other Names A115925
C31677-000
RMW-140/42-1200/ADH-0-ND

12:07:38 7/23/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 69.72000 69.72
2 60.42500 120.85
5 53.45200 267.26
12 46.48000 557.76
25 37.18400 929.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback