All prices are in US dollars.
Digi-Key Part Number A115924-ND
Price Break Unit Price Extended Price
1 60.27000 60.27
2 52.23500 104.47
5 46.20800 231.04
12 40.18000 482.16
25 32.14400 803.60
Quantity Available Digi-Key Stock: 89
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 10 Weeks
Manufacturer Part Number

RMW-115/34-1200/ADH-0

Description HEATSHNK RMW ADH 115MMX1.2M BK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RMW Tubing Drawing
Product Photos RMW-xx/x
Featured Product RMW Series Tubing
Standard Package ? 35
Category

Cables, Wires - Management

Family

Heat Shrink Tubing

Series RMW
Type Tubing, Flexible
Shrinkage Ratio 3 to 1
Length 3.94' (1.20m)
Inner Diameter - Supplied 4.527" (115.0mm)
Inner Diameter - Recovered 1.338" (34.0mm)
Recovered Wall Thickness 0.140" (3.56mm)
Material Polyolefin (PO), Irradiated
Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Corrosion Resistant, Impact Resistant, Moisture-Proof, UV Resistant
Color Black
Operating Temperature -40°C ~ 110°C
Shrink Temperature -
Online Catalog RMW Series
Other Names A115924
C12980-000
RMW-115/34-1200/ADH-0-ND

17:35:33 7/1/2016