Add To Favorites
Product Overview
Digi-Key Part Number A115923-ND
Quantity Available 207
Can ship immediately
Manufacturer

Manufacturer Part Number

RMW-10/3-1200/ADH-0

Description HEATSHNK RMW PO ADH 10MMX1.2M BK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets RMW Tubing Drawing
Featured Product RMW Series Tubing
Online Catalog RMW Series
Product Attributes Select All
Category

Cables, Wires - Management

Family

Heat Shrink Tubing

Manufacturer

TE Connectivity AMP Connectors

Series RMW
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 3 to 1
Length 3.94' (1.20m)
Inner Diameter - Supplied 0.394" (10.0mm)
Inner Diameter - Recovered 0.118" (3.0mm)
Recovered Wall Thickness 0.049" (1.24mm)
Material Polyolefin (PO), Irradiated
Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Corrosion Resistant, Impact Resistant, Moisture-Proof, UV Resistant
Color Black
Operating Temperature -40°C ~ 110°C
Shrink Temperature -
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names A115923
C71645-000
RMW-10/3-1200/ADH-0-ND

05:23:05 8/28/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 8.07000 8.07
25 4.29000 107.25
50 4.16000 208.00
100 4.07000 407.00
250 3.67000 917.50
500 3.51000 1,755.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback