Add To Favorites
Product Overview
Digi-Key Part Number A97864-ND
Quantity Available 56
Can ship immediately
Manufacturer

Manufacturer Part Number

5646457-1

Description 88 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 5646457
RoHS Information 5646457-1 Statement of Compliance
RoHS 2 Statement
Featured Product Z-Pack Family
3D Model 5646457-1.pdf
Online Catalog Z-Pack Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Backplane Connectors - Hard Metric, Standard

Manufacturer

TE Connectivity AMP Connectors

Series Z-PACK
Packaging ? Tube ?
Part Status Active
Connector Type Header, Male Pins
Connector Style F 11
Number of Positions 88
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 8
Mounting Type Through Hole
Termination Press-Fit
Connector Usage Backplane
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Current Rating 1.5A
Voltage Rating 750V
Operating Temperature -55°C ~ 125°C
Features Board Guide
 
Mating Products
Additional Resources
Standard Package ? 20
Other Names 5646457-1-ND
56464571
A97864

02:58:24 8/25/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 5.54000 5.54
25 5.01000 125.25
50 4.62000 231.00
100 4.04000 404.00
500 3.93000 1,965.00
1,000 3.35001 3,350.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback