Add To Favorites
Product Overview
Digi-Key Part Number A97857-ND
Quantity Available 309
Can ship immediately
Manufacturer

Manufacturer Part Number

5100161-1

Description 55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 5100161 Drawing
RoHS Information 5100161-1 Statement of Compliance
RoHS 2 Statement
Featured Product Z-Pack Family
3D Model 5100161-1.pdf
PCN Packaging Multiple Devices 29/Feb/2016
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Z-Pack Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Backplane Connectors - Hard Metric, Standard

Manufacturer

TE Connectivity AMP Connectors

Series Z-PACK
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Female Sockets
Connector Style C 11
Number of Positions 55
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Connector Usage Backplane
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Current Rating 1.5A
Voltage Rating 500V
Operating Temperature -55°C ~ 125°C
Features -
 
Mating Products
You May Also Be Interested In:
Additional Resources
Standard Package ? 22
Other Names 5100161-1-ND
51001611
A97857

17:21:10 9/27/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.00000 6.00
10 5.76000 57.60
50 5.04000 252.00
100 4.80000 480.00
250 4.20000 1,050.00
500 4.08000 2,040.00
1,000 3.48000 3,480.00
2,500 3.24000 8,100.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback