Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity.

  • Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number EPS518-ND
Price Break Unit Price Extended Price
1 79.36000 79.36
5 76.80000 384.00
10 74.24000 742.40
25 70.40000 1,760.00
Quantity Available Digi-Key Stock: 40
Can ship immediately
Manufacturer

Manufacturer Part Number

FWC080048A-11B

Description AC/DC DESKTOP ADAPTER 48V 80W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FWC080 Series
Product Photos FWC080 Series
Featured Product FWC080 Power Supplies
Standard Package ? 20
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Series FWC080
Region Utilized North America
Form Desktop (Class I)
Input Type Cord
Voltage - Input 85 ~ 264 VAC
Voltage - Output 48V
Current - Output (Max) 1.7A
Power (Watts) 80W
No Load Power Consumption 500mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 60°C
Output Connector DIN, 5 Pin
Size / Dimension 7.09" L x 2.27" W x 1.52" H (180.2mm x 57.5mm x 38.6mm)
Approvals CB, CE, cTUVus
Power (Watts) - Max 82W
Input Connector IEC 320-C14
Cord Length 72" (1.83m)
Weight 1.6 lbs (725.7g)
Online Catalog FWC080 Series
Other Names EPS518

03:25:08 5/2/2016