• Obsolete item.
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
Product Overview
Digi-Key Part Number EPS517-ND
Quantity Available 0

Manufacturer Part Number


Description 24V 80W AC/DC External Desktop (Class I) Adapter Cord Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FWC080 Series Datasheet
Featured Product FWC080 Power Supplies
Product Attributes Select All

Power Supplies - External/Internal (Off-Board)


AC DC Desktop, Wall Adapters


Inventus Power

Series FWC080
Part Status Obsolete
Region Utilized North America
Form Desktop (Class I)
Input Type Cord
Voltage - Input 85 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 3.3A
Power (Watts) 80W
No Load Power Consumption 500mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 60°C
Output Connector DIN, 5 Pin
Size / Dimension 7.09" L x 2.27" W x 1.52" H (180.2mm x 57.5mm x 38.6mm)
Approvals CB, CE, cTUVus
Power (Watts) - Max 79W
Input Connector IEC 320-C14
Cord Length 72" (1.83m)
Weight 1.6 lbs (725.7g)
You May Also Be Interested In:
Additional Resources
Standard Package ? 20
Other Names EPS517

06:57:52 10/27/2016

Send Feedback