Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number EPS532-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

FWC080015A-12B

Description 15V 80W AC/DC External Desktop (Class I) Adapter Cord Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets FWC080 Series Datasheet
Featured Product FWC080 Power Supplies
Online Catalog FWC080 Series
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Manufacturer

Inventus Power

Series FWC080
Part Status Active
Region Utilized North America
Form Desktop (Class I)
Input Type Cord
Voltage - Input 85 ~ 264 VAC
Voltage - Output 15V
Current - Output (Max) 5.3A
Power (Watts) 80W
No Load Power Consumption 500mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 60°C
Output Connector DIN, 8 Pin
Size / Dimension 7.09" L x 2.27" W x 1.52" H (180.2mm x 57.5mm x 38.6mm)
Approvals CB, CE, cTUVus
Power (Watts) - Max 79W
Input Connector IEC 320-C14
Cord Length 72" (1.83m)
Weight 1.6 lbs (725.7g)
 
Additional Resources
Standard Package ? 20
Other Names EPS532

21:05:53 9/25/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 57.60000 57.60
5 56.70000 283.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback