Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number EPS514-ND
Quantity Available 77
Can ship immediately
Manufacturer

Manufacturer Part Number

FWC080012A-12B

Description AC/DC DESKTOP ADAPTER 12V 80W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets FWC080 Series Datasheet
Featured Product FWC080 Power Supplies
Online Catalog FWC080 Series
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Manufacturer

Inventus-Power

Series FWC080
Region Utilized North America
Form Desktop (Class I)
Input Type Cord
Voltage - Input 85 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 6.6A
Power (Watts) 80W
No Load Power Consumption 500mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 60°C
Output Connector DIN, 8 Pin
Size / Dimension 7.09" L x 2.27" W x 1.52" H (180.2mm x 57.5mm x 38.6mm)
Approvals CB, CE, cTUVus
Power (Watts) - Max 79W
Input Connector IEC 320-C14
Cord Length 72" (1.83m)
Weight 1.6 lbs (725.7g)
 
Additional Resources
Standard Package ? 20
Other Names EPS514

03:04:39 7/29/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 54.40000 54.40
5 53.55000 267.75
10 51.00000 510.00
25 47.60000 1,190.00
50 46.75000 2,337.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback