Add To Favorites
Product Overview
Digi-Key Part Number LTM8057IY#PBF-ND
Quantity Available 219
Can ship immediately
Manufacturer

Manufacturer Part Number

LTM8057IY#PBF

Description DC/DC CONVERTER 2.5-12V 5W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets LTM8057
Featured Product Linear Technology - LTM8057 and LTM8058 Converters
Online Catalog µModule® Series LTM8057
Product Attributes Select All
Category

Power Supplies - Board Mount

Family

DC DC Converters

Manufacturer

Linear-Technology

Series µModule®
Packaging ? Tray ?
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 3.1V
Voltage - Input (Max) 31V
Voltage - Output 1 2.5 ~ 12 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 440mA
Power (Watts) - Manufacture Series -
Voltage - Isolation 3kV (3000V)
Applications ITE (Commercial)
Features UVLO
Mounting Type Surface Mount
Package / Case 38-BGA
Size / Dimension 0.44" L x 0.35" W x 0.17" H (11.3mm x 9.0mm x 4.4mm)
Operating Temperature -40°C ~ 125°C
Efficiency -
Power (Watts) - Max -
 
For Use With
You May Also Be Interested In:
Additional Resources
Standard Package ? 168

14:27:37 7/23/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 20.48000 20.48
25 17.13000 428.25
100 14.56000 1,456.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback