All prices are in US dollars.
Digi-Key Part Number LTC6655BHLS8-5#PBF-ND
Price Break Unit Price Extended Price
1 14.92000 14.92
25 9.90960 247.74
100 8.14000 814.00
Quantity Available Digi-Key Stock: 105
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 8 Weeks
Manufacturer Part Number

LTC6655BHLS8-5#PBF

Description IC VREF SERIES 5V 8CLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LTC6655 Datasheet
Product Photos 8-CLCC
Product Training Modules LTC6655 - 0.25ppm Noise, Low Drift Precision Buffered Reference Family
Video File LTC6655
775 Nanovolt Noise Measurement for a Low Noise Voltage Reference
LTC2261
Featured Product LTC6655 - Precision Buffered Reference Family
Standard Package ? 576
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Reference

Series -
Packaging ? Tray?
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 5mA
Tolerance ±0.025%
Temperature Coefficient 2ppm/°C
Noise - 0.1Hz to 10Hz 0.25ppmp-p
Noise - 10Hz to 10kHz -
Voltage - Input 5.5 V ~ 13.2 V
Current - Supply 7.5mA
Current - Cathode -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-CLCC
Supplier Device Package 8-CLCC (5x5)
Online Catalog Series, Fixed - Linear Technology
For Use With
DC1925A-A-ND - BOARD DEMO LTC2378-20
DC1925A-C-ND - EVAL BOARD FOR LTC2376-20
DC1783A-A-ND - BOARD SAR ADC LTC2380-16
DC1783A-E-ND - BOARD SAR ADC LTC2379-18
DC1783A-F-ND - BOARD SAR ADC LTC2378-18
DC1783A-H-ND - BOARD SAR ADC LTC2376-18
DC1826A-E-ND - BOARD SAR ADC LTC2389-16
DC1783A-B-ND - BOARD SAR ADC LTC2378-16
DC1826A-A-ND - BOARD SAR ADC LTC2389-18
DC1813A-D-ND - BOARD SAR ADC LTC2364-16
DC1813A-F-ND - BOARD SAR ADC LTC2368-18
DC1813A-H-ND - BOARD SAR ADC LTC2364-18
DC1813A-E-ND - BOARD SAR ADC LTC2369-18
DC1783A-D-ND - BOARD SAR ADC LTC2376-16
DC1925A-B-ND - EVAL BOARD FOR LTC2377-20
DC1813A-C-ND - BOARD SAR ADC LTC2367-16
DC1813A-A-ND - BOARD SAR ADC LTC2370-16
DC1813A-B-ND - BOARD SAR ADC LTC2368-16
DC1813A-G-ND - BOARD SAR ADC LTC2367-18
DC1783A-C-ND - BOARD SAR ADC LTC2377-16
DC1783A-G-ND - BOARD SAR ADC LTC2377-18
DC2095A-C-ND - BOARD DEMO FOR LTC6655BHLS8-5V
DC2095A-A-ND - BOARD DEMO FOR LTC6655BHLS8-2.5V
DC1805A-C-ND - DEMO BOARD SAR ADC 16BIT .5MSPS
DC1805A-G-ND - DEMO BOARD SAR ADC 18BIT .5MSPS
DC1805A-B-ND - DEMO BOARD SAR ADC 16BIT 1MSPS
DC1805A-F-ND - DEMO BOARD SAR ADC 18BIT 1MSPS
DC1805A-D-ND - DEMO BOARD SAR ADC 16BIT .25MSPS
DC1805A-E-ND - DEMO BOARD SAR ADC 18BIT 1.6MSPS
DC1805A-H-ND - DEMO BOARD SAR ADC 18BIT .25MSPS
DC2095A-B-ND - BOARD DEMO FOR LTC6655BHLS8-4V
DC1805A-A-ND - DEMO BOARD SAR ADC 16BIT 2MSPS
Customers who are interested in this product are also interested in:
  • DC2095A-C - Linear Technology | DC2095A-C-ND DigiKey Electronics
  • DC2095A-C
  • Linear Technology
  • BOARD DEMO FOR LTC6655BHLS8-5V
  • Unit Price 40.20000
LTC2261
LTC2261

23:49:21 5/26/2016