Add To Favorites
Product Overview
Digi-Key Part Number LTC2338CMS-18#PBF-ND
Quantity Available 61
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC2338CMS-18#PBF

Description 18 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LTC2338-18
Product Training Modules LTC2338 ±10 V SAR ADC Family
Featured Product LTC®2338-18 Successive Approximation Registers
General Purpose SAR ADCs
Online Catalog 18 Bit
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Data Acquisition - Analog to Digital Converters (ADC)

Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 18
Sampling Rate (Per Second) 1M
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 16-TFSOP (0.118", 3.00mm Width)
Supplier Device Package 16-MSOP
 
For Use With
You May Also Be Interested In:
Additional Resources
Standard Package ? 37

12:25:18 9/26/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.73000 49.73
25 41.57000 1,039.25
100 35.34000 3,534.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2338CMS-18#TRPBFTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 35.44009
Send Feedback