All prices are in US dollars.
Digi-Key Part Number LT8584HFE#PBF-ND
Price Break Unit Price Extended Price
1 7.46000 7.46
25 5.00000 125.00
100 4.25000 425.00
Quantity Available Digi-Key Stock: 330
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

LT8584HFE#PBF

Description IC BATT CELL BALANCE 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LT8584
Product Photos 16-TSSOP
Featured Product LT8584 Monolithic Flyback DC/DC Converter
Standard Package ? 95
Category

Integrated Circuits (ICs)

Family

PMIC - Battery Management

Series -
Packaging ? Tube?
Function Battery Balancer
Battery Chemistry -
Number of Cells 1 ~ 12
Fault Protection -
Interface -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
Drawing Number 161; 05-08-1663 var BC; FE; 16
Online Catalog Battery Monitor
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LT8584HFE#TRPBF-ND LT8584HFE#TRPBF Linear Technology Tape & Reel (TR)? 0
4.35000 2,500
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

11:23:19 6/29/2016