All prices are in US dollars.
Digi-Key Part Number LT6654AHLS8-2.5#PBF-ND
Price Break Unit Price Extended Price
1 7.24000 7.24
25 4.80480 120.12
100 3.95000 395.00
Quantity Available Digi-Key Stock: 67
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 4 Weeks
Manufacturer Part Number

LT6654AHLS8-2.5#PBF

Description IC VREF SERIES 2.5V 8CLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LT6654 Datasheet
Product Photos 8-CLCC
Standard Package ? 576
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Reference

Series -
Packaging ? Tray?
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 10mA
Tolerance ±0.05%
Temperature Coefficient 10ppm/°C
Noise - 0.1Hz to 10Hz 1.5ppmp-p
Noise - 10Hz to 10kHz 2ppmrms
Voltage - Input 3 V ~ 36 V
Current - Supply 600µA
Current - Cathode -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-CLCC
Supplier Device Package 8-CLCC (5x5)
Online Catalog Series, Fixed - Linear Technology
For Use With
DC2126A-ND - MOD WIRELESS TEMP SENSOR W/BATT
Other Names LT6654AHLS825PBF

12:04:07 6/28/2016