All prices are in US dollars.
Digi-Key Part Number LT6017IDJC#PBF-ND
Price Break Unit Price Extended Price
1 8.34000 8.34
25 5.53880 138.47
100 4.53000 453.00
Quantity Available Digi-Key Stock: 988
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 4 Weeks
Manufacturer Part Number

LT6017IDJC#PBF

Description IC OPAMP GP 3.2MHZ RRO 22DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LT6015, 6016, 6017
Product Photos 22-DFN
Video File LTSPICE IV: STABILITY OF OPAMP CIRCUITS
Featured Product LT6016 and LT6017
Standard Package ? 61
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series -
Packaging ? Tube?
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.75 V/µs
Gain Bandwidth Product 3.2MHz
-3db Bandwidth -
Current - Input Bias 2nA
Voltage - Input Offset 50µV
Current - Supply 315µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 3 V ~ 50 V, ±1.5V ~ 25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 22-WFDFN Exposed Pad
Supplier Device Package 22-DFN (6x3)
Online Catalog General Purpose
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LT6017IDJC#TRPBF-ND LT6017IDJC#TRPBF Linear Technology Tape & Reel (TR)? 0
4.62999 2,500
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • LT6016IMS8#PBF - Linear Technology | LT6016IMS8#PBF-ND DigiKey Electronics
  • LT6016IMS8#PBF
  • Linear Technology
  • IC OPAMP GP 3.3MHZ RRO 8MSOP
  • Unit Price 5.20000
LTSPICE IV: STABILITY OF OPAMP CIRCUITS
LTSPICE IV: STABILITY OF OPAMP CIRCUITS

06:37:26 5/29/2016