All prices are in US dollars.
Digi-Key Part Number LT6016IMS8#PBF-ND
Price Break Unit Price Extended Price
1 5.20000 5.20
25 3.45320 86.33
100 2.83000 283.00
Quantity Available Digi-Key Stock: 1,580
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 4 Weeks
Manufacturer Part Number

LT6016IMS8#PBF

Description IC OPAMP GP 3.3MHZ RRO 8MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LT6015, 6016, 6017
Product Photos 8-MSOP
Video File 76V over-the-top input op amp combines precision, versatility and protection
LTSPICE IV: STABILITY OF OPAMP CIRCUITS
Featured Product LT6016 and LT6017
Standard Package ? 50
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series -
Packaging ? Tube?
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.8 V/µs
Gain Bandwidth Product 3.3MHz
-3db Bandwidth -
Current - Input Bias 2nA
Voltage - Input Offset 55µV
Current - Supply 325µA
Current - Output / Channel 32mA
Voltage - Supply, Single/Dual (±) 3 V ~ 50 V, ±1.5V ~ 25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Online Catalog General Purpose
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LT6016IMS8#TRPBF-ND LT6016IMS8#TRPBF Linear Technology Tape & Reel (TR)? 0
2.93000 2,500
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • LT6015IS5#TRMPBF - Linear Technology | LT6015IS5#TRMPBFCT-ND DigiKey Electronics
  • LT6015IS5#TRMPBF
  • Linear Technology
  • IC OPAMP GP 3.3MHZ RRO TSOT23-5
  • Unit Price 3.77000
  • LTC2057HVIS8#PBF - Linear Technology | LTC2057HVIS8#PBF-ND DigiKey Electronics
  • LTC2057HVIS8#PBF
  • Linear Technology
  • IC OPAMP ZERO-DRIFT 1.5MHZ 8SOIC
  • Unit Price 4.67000
  • LT6017IDJC#PBF - Linear Technology | LT6017IDJC#PBF-ND DigiKey Electronics
  • LT6017IDJC#PBF
  • Linear Technology
  • IC OPAMP GP 3.2MHZ RRO 22DFN
  • Unit Price 8.34000
  • LT6015HS5#TRMPBF - Linear Technology | LT6015HS5#TRMPBFCT-ND DigiKey Electronics
  • LT6015HS5#TRMPBF
  • Linear Technology
  • IC OPAMP GP 3.3MHZ RRO TSOT23-5
  • Unit Price 4.31000
  • PMBTA06,215 - NXP Semiconductors | 568-1745-1-ND DigiKey Electronics
  • PMBTA06,215
  • NXP Semiconductors
  • TRANS NPN 80V 0.5A TO236AB
  • Unit Price 0.20000
76V over-the-top input op amp combines precision, versatility and protection
76V over-the-top input op amp combines precision, versatility and protection

15:43:43 5/28/2016