All prices are in US dollars.
Digi-Key Part Number LT3090IMSE#PBF-ND
Price Break Unit Price Extended Price
1 5.40000 5.40
25 3.58680 89.67
100 3.04000 304.00
Quantity Available Digi-Key Stock: 739
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

LT3090IMSE#PBF

Description IC REG LDO NEG ADJ 0.6A 12MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets New Products Cat. Aug 2013
LT3090 Datasheet
Product Photos 12-MSOP-EP
Video File LOW NOISE RAIL-TO-RAIL NEGATIVE REGULATOR WITH PROGRAMMABLE CURRENT LIMIT
Featured Product LT3090 Linear Regulators
Standard Package ? 37
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear

Series -
Packaging ? Tube?
Regulator Topology Negative Adjustable
Voltage - Output 0 V ~ -32 V
Current - Output 600mA
Voltage - Dropout (Typical) 0.3V @ 600mA
Number of Regulators 1
Voltage - Input -1.5 V ~ -36 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 12-MSOP-EP
Online Catalog Negative Fixed and Adjustable Output
For Use With
DC1948A-ND - BOARD EVAL FOR LT3090
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LT3090IMSE#TRPBF-ND LT3090IMSE#TRPBF Linear Technology Tape & Reel (TR)? 0
3.14000 2,500
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • LT3042IMSE#PBF - Linear Technology | LT3042IMSE#PBF-ND DigiKey Electronics
  • LT3042IMSE#PBF
  • Linear Technology
  • IC REG LDO ADJ 0.2A 10MSOP
  • Unit Price 5.40000
  • LT3080EQ#PBF - Linear Technology | LT3080EQ#PBF-ND DigiKey Electronics
  • LT3080EQ#PBF
  • Linear Technology
  • IC REG LDO ADJ 1.1A 5DDPAK
  • Unit Price 4.40000
  • LT8302IS8E#PBF - Linear Technology | LT8302IS8E#PBF-ND DigiKey Electronics
  • LT8302IS8E#PBF
  • Linear Technology
  • IC REG FLYBCK INV ISO 3.6A 8SOIC
  • Unit Price 7.99000
  • LT1763IS8#PBF - Linear Technology | LT1763IS8#PBF-ND DigiKey Electronics
  • LT1763IS8#PBF
  • Linear Technology
  • IC REG LDO ADJ 0.5A 8SOIC
  • Unit Price 4.60000
  • LT3065EMSE#PBF - Linear Technology | LT3065EMSE#PBF-ND DigiKey Electronics
  • LT3065EMSE#PBF
  • Linear Technology
  • IC REG LDO ADJ 0.5A 12MSOP
  • Unit Price 3.94000
LOW NOISE RAIL-TO-RAIL NEGATIVE REGULATOR WITH PROGRAMMABLE CURRENT LIMIT
LOW NOISE RAIL-TO-RAIL NEGATIVE REGULATOR WITH PROGRAMMABLE CURRENT LIMIT

23:10:05 6/26/2016