All prices are in US dollars.
Digi-Key Part Number LT1236AILS8-5#PBF-ND
Price Break Unit Price Extended Price
1 11.08000 11.08
25 7.35720 183.93
100 6.04000 604.00
Quantity Available Digi-Key Stock: 291
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 7 Weeks
Manufacturer Part Number

LT1236AILS8-5#PBF

Description IC VREF SERIES 5V 8CLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LT1236LS8 Datasheet
Product Photos 8-CLCC
Standard Package ? 576
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Reference

Series -
Packaging ? Tray?
Reference Type Series, Buried Zener
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 10mA
Tolerance ±0.05%
Temperature Coefficient 5ppm/°C
Noise - 0.1Hz to 10Hz 3µVp-p
Noise - 10Hz to 10kHz 2.2µVrms
Voltage - Input 7.2 V ~ 40 V
Current - Supply 1.5mA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-CLCC
Supplier Device Package 8-CLCC (5x5)
Online Catalog Series, Shunt - Linear Technology
Other Names LT1236AILS85PBF

22:22:56 6/24/2016