• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number PIC32MX795F512L-80V/BG-ND
Price Break Unit Price Extended Price
184 8.38000 1,541.92
Quantity Available
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

PIC32MX795F512L-80V/BG

Description IC MCU 32BIT 512KB FLASH 121BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PIC32MX Flash Programming Spec
PIC32 PHY Support
PIC32MX5zz,6zz,7zz Family Errata & DataSheet Clarification
PIC32MX5xx/6xx/7xx
Product Photos 121-XBGA
Product Training Modules Bluetooth Audio Development Platform
Design Resources Development Tool Selector
Featured Product 32-Bit PIC® Microcontroller
PIC32 32-Bit MCU Families
PCN Packaging Label and Packing Changes 23/Sep/2015
Standard Package ? 184
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series PIC® 32MX
Packaging ? Tray?
Core Processor MIPS32® M4K™
Core Size 32-Bit
Speed 80MHz
Connectivity CAN, Ethernet, I²C, SPI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O -
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128K x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 3.6 V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 121-TFBGA
Supplier Device Package 121-TFBGA (10x10)
For Use With
PG164130-ND - PROGRAMMER MCU PICKIT 3
1286-1025-ND - BOARD CHIPKIT FOR MAX32
DV164131-ND - KIT STARTER PICKIT 3 PROGRAMMER
DV164035-ND - MPLAB ICD3 DEBUGGER/PROGRAMMER
DV244005-ND - KIT PROBE MPLAB REAL ICE
1286-1027-ND - BOARD CEREBOT MX7CK FOR PIC32
1188-1066-ND - MICROCHIP PICKIT3COMPATIBLE PROG
1471-1043-ND - BOARD EASYPIC FUSION V7
1471-1537-ND - MIKROLAB FOR DSPIC L
1471-1535-ND - MIKROLAB FOR PIC32
1471-1536-ND - MIKROLAB FOR DSPIC XL
Other Names PIC32MX795F512L80VBG
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PIC32MX795F512LT-80V/BG-ND PIC32MX795F512LT-80V/BG Microchip Technology Tape & Reel (TR)? 0
8.42003 2,200
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

04:05:38 5/30/2016