All prices are in US dollars.
Digi-Key Part Number PIC32MX795F512L-80I/BG-ND
Price Break Unit Price Extended Price
1 9.79000 9.79
25 8.97000 224.25
100 8.13000 813.00
Quantity Available Digi-Key Stock: 631
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC32MX795F512L-80I/BG

Description IC MCU 32BIT 512KB FLASH 121BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PIC32MX Flash Programming Spec
PIC32 PHY Support
PIC32MX5zz,6zz,7zz Family Errata & DataSheet Clarification
PIC32MX5xx/6xx/7xx
Product Photos 121-XBGA
Product Training Modules Bluetooth Audio Development Platform
Design Resources Development Tool Selector
Featured Product 32-Bit PIC® Microcontroller
PIC32 32-Bit MCU Families
PCN Packaging Label and Packing Changes 23/Sep/2015
Standard Package ? 184
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series PIC® 32MX
Packaging ? Tray?
Core Processor MIPS32® M4K™
Core Size 32-Bit
Speed 80MHz
Connectivity CAN, Ethernet, I²C, SPI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O -
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128K x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 3.6 V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 121-TFBGA
Supplier Device Package 121-TFBGA (10x10)
Online Catalog PIC® 32MX
For Use With
PG164130-ND - PROGRAMMER MCU PICKIT 3
1286-1025-ND - BOARD CHIPKIT FOR MAX32
DV164131-ND - KIT STARTER PICKIT 3 PROGRAMMER
DV164035-ND - MPLAB ICD3 DEBUGGER/PROGRAMMER
DV244005-ND - KIT PROBE MPLAB REAL ICE
1286-1027-ND - BOARD CEREBOT MX7CK FOR PIC32
1188-1066-ND - MICROCHIP PICKIT3COMPATIBLE PROG
1471-1043-ND - BOARD EASYPIC FUSION V7
1471-1537-ND - MIKROLAB FOR DSPIC L
1471-1535-ND - MIKROLAB FOR PIC32
1471-1536-ND - MIKROLAB FOR DSPIC XL
Other Names PIC32MX795F512L80IBG
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PIC32MX795F512LT-80I/BG-ND PIC32MX795F512LT-80I/BG Microchip Technology Tape & Reel (TR)? 0
8.17000 2,200
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PIC32MX795F512LT-80I/BG-ND PIC32MX795F512LT-80I/BG Microchip Technology Tape & Reel (TR)? 0
8.17000 2,200
Non-Stock
?
Customers who are interested in this product are also interested in:

20:36:47 4/29/2016