Add To Favorites
Product Overview
Digi-Key Part Number PIC32MX460F512L-80I/BG-ND
Quantity Available 68
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC32MX460F512L-80I/BG

Description MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 121-TFBGA (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Manufacturer

Microchip Technology

Series PIC® 32MX
Packaging ? Tray ?
Part Status Active
Core Processor MIPS32® M4K™
Core Size 32-Bit
Speed 80MHz
Connectivity I²C, IrDA, LIN, PMP, SPI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O -
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 3.6 V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 121-TFBGA
Supplier Device Package 121-TFBGA (10x10)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PIC32MX460F512LT-80I/BG-ND PIC32MX460F512LT-80I/BG Microchip Technology Tape & Reel (TR) ? 0
5.55001 2,200  Non-Stock ?
For Use With
Additional Resources
Standard Package ? 184
Other Names PIC32MX460F512L80IBG

17:37:51 9/24/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.67000 6.67
25 6.11000 152.75
100 5.54000 554.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback