Add To Favorites
Product Overview
Digi-Key Part Number PIC32MX340F512H-80I/PT-ND
Quantity Available 580
Can ship immediately

Manufacturer Part Number


Description MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-TQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All

Integrated Circuits (ICs)


Embedded - Microcontrollers


Microchip Technology

Series PIC® 32MX
Packaging ? Tray ?
Part Status Active
Core Processor MIPS32® M4K™
Core Size 32-Bit
Speed 80MHz
Connectivity I²C, IrDA, LIN, PMP, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 53
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 3.6 V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PIC32MX340F512HT-80I/PT-ND PIC32MX340F512HT-80I/PT Microchip Technology Tape & Reel (TR) ? 0
4.65999 1,200  Non-Stock ?
For Use With
You May Also Be Interested In:
Additional Resources
Standard Package ? 160
Other Names PIC32MX340F512H80IPT

00:39:50 10/25/2016

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 5.59000 5.59
25 5.12000 128.00
100 4.64000 464.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback