All prices are in US dollars.
Digi-Key Part Number PIC32MX340F512H-80I/MR-ND
Price Break Unit Price Extended Price
1 5.70000 5.70
25 5.23000 130.75
100 4.74000 474.00
Quantity Available Digi-Key Stock: 98
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC32MX340F512H-80I/MR

Description IC MCU 32BIT 512KB FLASH 64QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PIC32 User Guide
PIC32MX User Guide
PIC32MX Flash Programming Spec
PIC32MX3zz,PIC32MX4zz Family Errata & DataSheet Clarification
PIC32MX3xx,4xx Datasheet
PIC32 Microcontroller Brochure
Product Photos 64-STQFP
Product Training Modules PIC32 Family of Microcontrollers
Bluetooth Audio Development Platform
Design Resources Development Tool Selector
Featured Product PIC32 32-Bit MCU Families
PIC32MX3MX4 32-bit MCUs with 512 KB Flash Memory
PCN Design/Specification Errata/Datasheet Update 06/Oct/2014
Mold Compound Update 31/Oct/2014
PCN Assembly/Origin Assembly Site Addition 22/Jun/2015
Assembly Site Qualification 08/Jun/2016
PCN Packaging Label and Packing Changes 23/Sep/2015
Article Library Creating Low-Cost Bluetooth Audio Applications with 32-bit MCUs
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 40
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series PIC® 32MX
Packaging ? Tube?
Core Processor MIPS32® M4K™
Core Size 32-Bit
Speed 80MHz
Connectivity I²C, IrDA, LIN, PMP, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 53
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 3.6 V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN Exposed Pad (9x9)
Online Catalog PIC® 32MX
For Use With
PG164130-ND - PROGRAMMER MCU PICKIT 3
DV164131-ND - KIT STARTER PICKIT 3 PROGRAMMER
DV164035-ND - MPLAB ICD3 DEBUGGER/PROGRAMMER
DV244005-ND - KIT PROBE MPLAB REAL ICE
1286-1021-ND - BOARD CHIPKIT UC32 FOR PIC32
1188-1066-ND - MICROCHIP PICKIT3COMPATIBLE PROG
876-1000-ND - PIC32 BREAKOUT BOARD
TDGL017-ND - DEVELOPMENT BOARD CHIPKIT UC32
Other Names PIC32MX340F512H80IMR
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PIC32MX340F512HT-80I/MR-ND PIC32MX340F512HT-80I/MR Microchip Technology Tape & Reel (TR)? 0
4.75000 3,300
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PIC32MX340F512HT-80I/MR-ND PIC32MX340F512HT-80I/MR Microchip Technology Tape & Reel (TR)? 0
4.75000 3,300
Non-Stock
?

12:09:30 7/1/2016