All prices are in US dollars.
Digi-Key Part Number PIC16F753-I/ST-ND
Price Break Unit Price Extended Price
1 0.87000 0.87
25 0.80000 20.00
100 0.72000 72.00
Quantity Available Digi-Key Stock: 1,030
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

PIC16F753-I/ST

Description IC MCU 8BIT 3.5KB FLASH 14TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PIC16F753/HV753 Preliminary
PIC16F753/HV753 Silicon Errata
PIC16(F,HV)753, PIC12(F,HV)752 Brief
Product Photos 14-TSSOP
Product Training Modules Intelligent Analog Family of MCUs
Design Resources Development Tool Selector
Featured Product PIC12F752 and PIC16F753 General-Purpose 8-bit PIC Microcontrollers
PCN Design/Specification PIC16F753/HV753 Errata/Datasheet Update 19/Aug/2013
PIC16F753,HV753 Datasheet Revision 20/Nov/2013
Errata/Datasheet Update 07/Aug/2014
Datasheet Update 12/Mar/2015
PCN Packaging Label and Packing Changes 23/Sep/2015
Standard Package ? 96
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series PIC® 16F
Packaging ? Tube?
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity -
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 11
Program Memory Size 3.5KB (2K x 14)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 5.5 V
Data Converters A/D 8x10b, D/A 1x9b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Online Catalog PIC® 16F
For Use With
PG164130-ND - PROGRAMMER MCU PICKIT 3
DV164131-ND - KIT STARTER PICKIT 3 PROGRAMMER
DV164035-ND - MPLAB ICD3 DEBUGGER/PROGRAMMER
DV244005-ND - KIT PROBE MPLAB REAL ICE
1188-1066-ND - MICROCHIP PICKIT3COMPATIBLE PROG
1471-1002-ND - BOARD DEV SYSTEM EASYPIC V7
1471-1541-ND - MIKROLAB FOR PIC
1471-1539-ND - MIKROLAB FOR PIC XL
AC244060-ND - EXTENSION PAK PIC16(F/HV)753
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PIC16F753T-I/ST-ND PIC16F753T-I/ST Microchip Technology Tape & Reel (TR)? 0
0.74000 2,500
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

10:30:53 5/29/2016