Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number PIC16F570-I/SP-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PIC16F570-I/SP

Description PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3KB (2K x 12) FLASH 28-SPDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Manufacturer

Microchip-Technology

Series PIC® 16F
Packaging ? Tube ?
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity -
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 24
Program Memory Size 3KB (2K x 12)
Program Memory Type FLASH
EEPROM Size 64 x 8
RAM Size 132 x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 5.5 V
Data Converters A/D 8x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-DIP (0.300", 7.62mm)
Supplier Device Package 28-SPDIP
 
For Use With
Additional Resources
Standard Package ? 15

22:01:30 7/27/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
750 0.88000 660.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback