All prices are in US dollars.
Digi-Key Part Number PIC16F570-I/MV-ND
Price Break Unit Price Extended Price
1 0.91000 0.91
25 0.83000 20.75
100 0.75000 75.00
Quantity Available Digi-Key Stock: 625
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 13 Weeks
Manufacturer Part Number

PIC16F570-I/MV

Description IC MCU 8BIT 3KB FLASH 28UQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PIC16F570
PIC16F570 Brief
Product Photos 28 QFN
Product Training Modules Intelligent Analog Family of MCUs
Design Resources Development Tool Selector
Featured Product pic16f5-8-bit-pic-microcontrollers
PCN Design/Specification PIC16F570 Datasheet Update 28/Feb/2014
PIC16F570 Errata & Data Sheet Update 03/Sep/2014
Mold Compound Update 31/Oct/2014
Lead Frame Update 16/Feb/2015
Errata/Datasheet Update 04/Mar/2015
PCN Packaging Label and Packing Changes 23/Sep/2015
Standard Package ? 91
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series PIC® 16F
Packaging ? Tube?
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity -
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 24
Program Memory Size 3KB (2K x 12)
Program Memory Type FLASH
EEPROM Size 64 x 8
RAM Size 132 x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 5.5 V
Data Converters A/D 8x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-UFQFN Exposed Pad
Supplier Device Package 28-UQFN (4x4)
Online Catalog PIC® 16(L)F
For Use With
PG164130-ND - PROGRAMMER MCU PICKIT 3
DV164131-ND - KIT STARTER PICKIT 3 PROGRAMMER
DV164035-ND - MPLAB ICD3 DEBUGGER/PROGRAMMER
DV244005-ND - KIT PROBE MPLAB REAL ICE
1188-1066-ND - MICROCHIP PICKIT3COMPATIBLE PROG
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PIC16F570T-I/MV-ND PIC16F570T-I/MV Microchip Technology Tape & Reel (TR)? 0
0.77000 3,300
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:38:13 6/25/2016