Add To Favorites
Product Overview
Digi-Key Part Number DSPIC33FJ09GS302-I/TL-ND
Quantity Available 38
Can ship immediately

Manufacturer Part Number


Description dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 9KB (3K x 24) FLASH 36-VTLA (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All

Integrated Circuits (ICs)


Embedded - Microcontrollers


Microchip Technology

Series dsPIC™ 33F
Packaging ? Tube ?
Part Status Active
Core Processor dsPIC
Core Size 16-Bit
Speed 40 MIPs
Connectivity I²C, IrDA, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 21
Program Memory Size 9KB (3K x 24)
Program Memory Type FLASH
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters A/D 8x10b, D/A 2x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 36-VFTLA Exposed Pad
Supplier Device Package 36-VTLA (5x5)
For Use With
Additional Resources
Standard Package ? 73
Other Names DSPIC33FJ09GS302ITL

12:37:51 10/21/2016

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 3.22
25 2.95000 73.75
100 2.67000 267.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSPIC33FJ09GS302T-I/TL-ND
  • Minimum Quantity: 3,300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.70999
Send Feedback