All prices are in US dollars.
Digi-Key Part Number DSPIC33FJ09GS302-I/SO-ND
Price Break Unit Price Extended Price
1 3.03000 3.03
25 2.78000 69.50
100 2.51000 251.00
Quantity Available Digi-Key Stock: 238
Can ship immediately
Manufacturer

Manufacturer Part Number

DSPIC33FJ09GS302-I/SO

Description IC MCU 16BIT 9KB FLASH 28SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets dsPIC33FJx6GS101,x02,x04 Errata & Datasheet Clarification
dsPIC33FJ06GSx0x(A), dsPIC33FJ09GS302
Product Photos 28-SOIC
Product Training Modules Interleaved Power Factor Correction
Bluetooth Audio Development Platform
Design Resources Development Tool Selector
Featured Product DM330017 MPLAB® Starter Kit for Digital Power
PCN Design/Specification Errata and Datasheet Update 01/Oct/2013
Errata/Datasheet Update 13/Oct/2014
PCN Assembly/Origin SOIC-28L Palladium Coated Copper 29/Aug/2013
SOIC-28L Revision 17/Dec/2013
SOIC-28L Revision 06/Feb/2014
PCN Packaging Label and Packing Changes 23/Sep/2015
Standard Package ? 27
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series dsPIC™ 33F
Packaging ? Tube?
Core Processor dsPIC
Core Size 16-Bit
Speed 40 MIPs
Connectivity I²C, IrDA, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 21
Program Memory Size 9KB (3K x 24)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters A/D 8x10b, D/A 2x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
Online Catalog dsPIC™ 33F
For Use With
PG164130-ND - PROGRAMMER MCU PICKIT 3
DV164131-ND - KIT STARTER PICKIT 3 PROGRAMMER
DV164035-ND - MPLAB ICD3 DEBUGGER/PROGRAMMER
DV244005-ND - KIT PROBE MPLAB REAL ICE
1188-1066-ND - MICROCHIP PICKIT3COMPATIBLE PROG
TPG100010-ND - PROGRAMMER ICSP ICP2PORT-P SOFT
Other Names DSPIC33FJ09GS302ISO
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DSPIC33FJ09GS302T-I/SO-ND DSPIC33FJ09GS302T-I/SO Microchip Technology Tape & Reel (TR)? 0
2.55000 1,600
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

06:46:55 5/4/2016