All prices are in US dollars.
Digi-Key Part Number DSPIC33EP64MC502-I/MM-ND
Price Break Unit Price Extended Price
1 3.74000 3.74
25 3.43000 85.75
100 3.10000 310.00
Quantity Available Digi-Key Stock: 421
Can ship immediately
Manufacturer

Manufacturer Part Number

DSPIC33EP64MC502-I/MM

Description IC MCU 16BIT 64KB FLASH 28QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 16-bit Embedded Control Solutions
dsPIC(33,24)EPzzz(GP,MC)20x,50x
dsPIC(33,24)EPzzz(GP,MC)20x,50x Errata
Product Photos 28-QFN
Product Training Modules 70 MIPS dsPIC33EP and PIC24EP Family Overview
MCLV-2 Low Voltage Motor Control Development Board
Design Resources Development Tool Selector
Featured Product dsPIC33EP Series DSCs for Motor Control, Digital Power and Sensing
PCN Design/Specification Multiple Devices Datasheet Revision 20/Aug/2013
Multiple Devices Errata Revision 20/Aug/2013
Errata Document Revision 27/Sep/2013
Errata Update 06/Feb/2014
Errata/Datasheet Update 10/Apr/2014
Errata/Datasheet Update 07/Aug/2014
Errata/Datasheet Update 23/Dec/2014
PCN Assembly/Origin Additional Fabrication Site 29/Oct/2013
Qualification QFN-28,20,16 Packages 26/Dec/2013
Qualification Report 28/Jan/2014
Qualification Assembly Site 01/May/2014
Qualification Report 01/Jul/2014
PCN Packaging Label and Packing Changes 23/Sep/2015
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 61
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series dsPIC™ 33EP
Packaging ? Tube?
Core Processor dsPIC
Core Size 16-Bit
Speed 70 MIPs
Connectivity CAN, I²C, IrDA, LIN, QEI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Number of I/O 21
Program Memory Size 64KB (22K x 24)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 16
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters A/D 6x10b/12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-VQFN Exposed Pad
Supplier Device Package 28-QFN-S (6x6)
Online Catalog dsPIC™ 33EP
For Use With
PG164130-ND - PROGRAMMER MCU PICKIT 3
DV164131-ND - KIT STARTER PICKIT 3 PROGRAMMER
DV164035-ND - MPLAB ICD3 DEBUGGER/PROGRAMMER
DV244005-ND - KIT PROBE MPLAB REAL ICE
1188-1066-ND - MICROCHIP PICKIT3COMPATIBLE PROG
TPG100010-ND - PROGRAMMER ICSP ICP2PORT-P SOFT
Other Names DSPIC33EP64MC502IMM
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DSPIC33EP64MC502T-I/MM-ND DSPIC33EP64MC502T-I/MM Microchip Technology Tape & Reel (TR)? 0
3.13999 1,600
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • SMLP36RGB1W3 - Rohm Semiconductor | 511-1625-1-ND DigiKey Electronics
  • SMLP36RGB1W3
  • Rohm Semiconductor
  • LED RGB DIFFUSED 0604 SMD
  • Unit Price 2.25000
  • NUP4302MR6T1G - ON Semiconductor | NUP4302MR6T1GOSCT-ND DigiKey Electronics
  • NUP4302MR6T1G
  • ON Semiconductor
  • TVS DIODE 25VWM TSOP6
  • Unit Price 0.85000
  • UCLAMP2401T.TCT - Semtech Corporation | UCLAMP2401TCT-ND DigiKey Electronics
  • UCLAMP2401T.TCT
  • Semtech Corporation
  • TVS DIODE 24VWM 50VC 0402
  • Unit Price 0.63000
  • MAX3051EKA+T - Maxim Integrated | MAX3051EKA+TCT-ND DigiKey Electronics
  • MAX3051EKA+T
  • Maxim Integrated
  • IC TXRX CAN 3.3V SOT23-8
  • Unit Price 3.30000
  • MAX5307EUE+ - Maxim Integrated | MAX5307EUE+-ND DigiKey Electronics
  • MAX5307EUE+
  • Maxim Integrated
  • IC DAC 12BIT OCT LP SER 16-TSSOP
  • Unit Price 14.38000

08:12:11 5/6/2016