Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number DSPIC33EP512GM310-I/BG-ND
Quantity Available

Manufacturer Part Number


Description dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 70 MIPs 512KB (170K x 24) FLASH 121-TFBGA (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All

Integrated Circuits (ICs)


Embedded - Microcontrollers


Microchip Technology

Series dsPIC™ 33EP
Packaging ? Tray ?
Part Status Active
Core Processor dsPIC
Core Size 16-Bit
Speed 70 MIPs
Connectivity I²C, IrDA, LIN, QEI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, I²S, Motor Control PWM, POR, PWM, WDT
Number of I/O 85
Program Memory Size 512KB (170K x 24)
Program Memory Type FLASH
RAM Size 48K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters A/D 49x10b/12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 121-TFBGA
Supplier Device Package 121-TFBGA (10x10)
For Use With
Additional Resources
Standard Package ? 184

04:15:46 10/27/2016

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
184 5.46000 1,004.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback