All prices are in US dollars.
Digi-Key Part Number DSPIC33EP256MC504-I/PT-ND
Price Break Unit Price Extended Price
1 4.80000 4.80
25 4.40000 110.00
100 3.98000 398.00
Quantity Available Digi-Key Stock: 361
Can ship immediately
Manufacturer

Manufacturer Part Number

DSPIC33EP256MC504-I/PT

Description IC MCU 16BIT 256KB FLASH 44TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets dsPIC(33,24)EPzzz(GP,MC)20x,50x
dsPIC(33,24)EPzzz(GP,MC)20x,50x Errata
Product Photos 44-TQFP
Product Training Modules MCLV-2 Low Voltage Motor Control Development Board
Design Resources Development Tool Selector
Featured Product dsPIC33EP Series DSCs for Motor Control, Digital Power and Sensing
PCN Design/Specification Multiple Devices Datasheet Revision 20/Aug/2013
Multiple Devices Errata Revision 20/Aug/2013
Errata Document Revision 27/Sep/2013
Errata Update 06/Feb/2014
Errata/Datasheet Update 10/Apr/2014
Errata/Datasheet Update 07/Aug/2014
Errata/Datasheet Update 23/Dec/2014
Au/CuPdAu Bond Wire Chg 14/Oct/2015
PCN Assembly/Origin Qualification Copper Wire 10/Feb/2014
Qualification Revision 08/May/2014
PCN Packaging Label and Packing Changes 23/Sep/2015
Standard Package ? 160
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series dsPIC™ 33EP
Packaging ? Tray?
Core Processor dsPIC
Core Size 16-Bit
Speed 70 MIPs
Connectivity CAN, I²C, IrDA, LIN, QEI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Number of I/O 35
Program Memory Size 256KB (85.5K x 24)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 16
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters A/D 9x10b/12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
Online Catalog dsPIC™ 33EP
For Use With
PG164130-ND - PROGRAMMER MCU PICKIT 3
DV164131-ND - KIT STARTER PICKIT 3 PROGRAMMER
DV164035-ND - MPLAB ICD3 DEBUGGER/PROGRAMMER
DV244005-ND - KIT PROBE MPLAB REAL ICE
1188-1066-ND - MICROCHIP PICKIT3COMPATIBLE PROG
TPG100010-ND - PROGRAMMER ICSP ICP2PORT-P SOFT
Other Names DSPIC33EP256MC504IPT
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DSPIC33EP256MC504T-I/PT-ND DSPIC33EP256MC504T-I/PT Microchip Technology Tape & Reel (TR)? 0
4.02000 1,200
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

04:04:52 4/30/2016