Add To Favorites
Product Overview
Digi-Key Part Number DSPIC33EP256MC502-I/SP-ND
Quantity Available 135
Can ship immediately

Manufacturer Part Number


Description dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 70 MIPs 256KB (85.5K x 24) FLASH 28-SPDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All

Integrated Circuits (ICs)


Embedded - Microcontrollers


Microchip Technology

Series dsPIC™ 33EP
Packaging ? Tube ?
Part Status Active
Core Processor dsPIC
Core Size 16-Bit
Speed 70 MIPs
Connectivity CAN, I²C, IrDA, LIN, QEI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Number of I/O 21
Program Memory Size 256KB (85.5K x 24)
Program Memory Type FLASH
RAM Size 16K x 16
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters A/D 6x10b/12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-DIP (0.300", 7.62mm)
Supplier Device Package 28-SPDIP
For Use With
You May Also Be Interested In:
Additional Resources
Standard Package ? 15
Other Names DSPIC33EP256MC502ISP

22:29:42 10/24/2016

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 3.55000 3.55
25 3.25000 81.25
100 2.94000 294.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback