• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number DSPIC33EP128MC504-I/TL-ND
Price Break Unit Price Extended Price
244 2.72000 663.68
Quantity Available
Manufacturer

Manufacturer Standard Lead Time 10 Weeks
Manufacturer Part Number

DSPIC33EP128MC504-I/TL

Description IC MCU 16BIT 128KB FLASH 44VTLA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets dsPIC(33,24)EPzzz(GP,MC)20x,50x
dsPIC(33,24)EPzzz(GP,MC)20x,50x Errata
Product Photos 44-TLA
DSPIC33EP128MC504-I/TL
Product Training Modules 70 MIPS dsPIC33EP and PIC24EP Family Overview
MCLV-2 Low Voltage Motor Control Development Board
Design Resources Development Tool Selector
Featured Product dsPIC33EP Series DSCs for Motor Control, Digital Power and Sensing
PCN Design/Specification Multiple Devices Datasheet Revision 20/Aug/2013
Multiple Devices Errata Revision 20/Aug/2013
Errata Document Revision 27/Sep/2013
Errata Update 06/Feb/2014
Errata/Datasheet Update 10/Apr/2014
Errata/Datasheet Update 07/Aug/2014
Errata/Datasheet Update 23/Dec/2014
PCN Packaging Label and Packing Changes 23/Sep/2015
Standard Package ? 61
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series dsPIC™ 33EP
Packaging ? Tube?
Core Processor dsPIC
Core Size 16-Bit
Speed 70 MIPs
Connectivity CAN, I²C, IrDA, LIN, QEI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Number of I/O 35
Program Memory Size 128KB (43K x 24)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 16
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters A/D 9x10b/12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-VFTLA Exposed Pad
Supplier Device Package 44-VTLA (6x6)
Online Catalog dsPIC™ 33EP
For Use With
PG164130-ND - PROGRAMMER MCU PICKIT 3
DV164131-ND - KIT STARTER PICKIT 3 PROGRAMMER
DV164035-ND - MPLAB ICD3 DEBUGGER/PROGRAMMER
DV244005-ND - KIT PROBE MPLAB REAL ICE
1188-1066-ND - MICROCHIP PICKIT3COMPATIBLE PROG
TPG100010-ND - PROGRAMMER ICSP ICP2PORT-P SOFT
Other Names DSPIC33EP128MC504ITL
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DSPIC33EP128MC504T-I/TL-ND DSPIC33EP128MC504T-I/TL Microchip Technology Tape & Reel (TR)? 0
2.74000 3,300
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

19:33:32 5/26/2016