• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number DSPIC33EP128MC502-I/SP-ND
Price Break Unit Price Extended Price
195 3.44000 670.80
Quantity Available
Manufacturer

Manufacturer Part Number

DSPIC33EP128MC502-I/SP

Description IC MCU 16BIT 128KB FLASH 28SPDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets dsPIC(33,24)EPzzz(GP,MC)20x,50x
dsPIC(33,24)EPzzz(GP,MC)20x,50x Errata
Product Photos 28-DIP
Product Training Modules 70 MIPS dsPIC33EP and PIC24EP Family Overview
MCLV-2 Low Voltage Motor Control Development Board
Design Resources Development Tool Selector
Featured Product dsPIC33EP Series DSCs for Motor Control, Digital Power and Sensing
PCN Design/Specification Multiple Devices Datasheet Revision 20/Aug/2013
Multiple Devices Errata Revision 20/Aug/2013
Errata Document Revision 27/Sep/2013
Errata Update 06/Feb/2014
Errata/Datasheet Update 10/Apr/2014
Errata/Datasheet Update 07/Aug/2014
Errata/Datasheet Update 23/Dec/2014
PCN Assembly/Origin Qualification Copper Wire 22/Apr/2014
PCN Packaging Label and Packing Changes 23/Sep/2015
Standard Package ? 15
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series dsPIC™ 33EP
Packaging ? Tube?
Core Processor dsPIC
Core Size 16-Bit
Speed 70 MIPs
Connectivity CAN, I²C, IrDA, LIN, QEI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Number of I/O 21
Program Memory Size 128KB (43K x 24)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 16
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters A/D 6x10b/12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-DIP (0.300", 7.62mm)
Supplier Device Package 28-SPDIP
Online Catalog dsPIC™ 33EP
For Use With
PG164130-ND - PROGRAMMER MCU PICKIT 3
DV164131-ND - KIT STARTER PICKIT 3 PROGRAMMER
DV164035-ND - MPLAB ICD3 DEBUGGER/PROGRAMMER
DV244005-ND - KIT PROBE MPLAB REAL ICE
1188-1066-ND - MICROCHIP PICKIT3COMPATIBLE PROG
TPG100010-ND - PROGRAMMER ICSP ICP2PORT-P SOFT
Other Names DSPIC33EP128MC502ISP

20:33:07 5/1/2016