Product Index  >  Integrated Circuits (ICs)  >  PMIC - AC DC Converters, Offline Switchers

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Output Isolation Internal Switch(s) Voltage - Breakdown Topology Voltage - Start Up Voltage - Supply (Vcc/Vdd) Duty Cycle Frequency - Switching Power (Watts) Fault Protection Control Features Operating Temperature Package / Case Supplier Device Package Mounting Type
   
ACT413US-T Datasheet ACT413US-T - Active-Semi International Inc. 1488-1026-2-ND IC OFF-LINE CTRLR PWM 6-SOT23 0
Standard Lead Time 10 Weeks
0.20150 3,000
Non-Stock
?
Tape & Reel (TR)? ActivePSR™, ActiveQR™ Active Isolated No
-
Flyback 12.35V 6.8 V ~ 22 V 75% Up to 85kHz 36W Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 85°C (TA) SOT-23-6 SOT-23-6 Surface Mount
ACT413US-T Datasheet ACT413US-T - Active-Semi International Inc. 1488-1026-1-ND IC OFF-LINE CTRLR PWM 6-SOT23 0
Discontinued
-
Cut Tape (CT)?
Alternate Packaging
ActivePSR™, ActiveQR™ Discontinued Isolated No
-
Flyback 12.35V 6.8 V ~ 22 V 75% Up to 85kHz 36W Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 85°C (TA) SOT-23-6 SOT-23-6 Surface Mount
ACT413US-T Datasheet ACT413US-T - Active-Semi International Inc. 1488-1026-6-ND IC OFF-LINE CTRLR PWM 6-SOT23 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
ActivePSR™, ActiveQR™ Discontinued Isolated No
-
Flyback 12.35V 6.8 V ~ 22 V 75% Up to 85kHz 36W Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 85°C (TA) SOT-23-6 SOT-23-6 Surface Mount
Results per Page
Page 1/1

18:39:31 8/29/2016