All prices are in US dollars.
Digi-Key Part Number 926-1525-ND
Price Break Unit Price Extended Price
1 1,196.76000 1,196.76
10 1,134.85600 11,348.56
25 1,097.71560 27,442.89
Quantity Available Digi-Key Stock: 3
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 14 Weeks
Manufacturer Part Number

AA-250-24-44-LK-XX

Description THERMOELECTRC ASSY AIR-AIR 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AA-250-xx User Manual
Product Photos AA Series
Featured Product Laird Outdoor Cooler Series
Standard Package ? 1
Category

Fans, Thermal Management

Family

Thermal - Thermoelectric, Peltier Assemblies

Series AA
Heat Transfer Type Air to Air
Power - Cooling 244W
Current 12.1A
Voltage 24V
Fan Location Cold Side / Warm Side
Power - Input -
Operating Temperature -40°C ~ 55°C
Weight 14 lbs (6.4kg)
Dimensions - Overall 400mm L x 153mm W x 204mm H
Online Catalog AA Series
Associated Product
926-1066-ND - THERMOELECT MOD TEMP CNTRL
Other Names 926-1525

04:36:35 7/2/2016