Add To Favorites
Product Overview
Digi-Key Part Number 926-1524-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

AA-250-24-44-LE-XX

Description THERMOELECTRC ASSY AIR-AIR 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets AA-250-xx User Manual
AA-250-24-44-00-XX Datasheet
Featured Product Laird Outdoor Cooler Series
Online Catalog AA Series
Product Attributes Select All
Category

Fans, Thermal Management

Family

Thermal - Thermoelectric, Peltier Assemblies

Manufacturer

Laird-Technologies---Engineered-Thermal-Solutions

Series AA
Heat Transfer Type Air to Air
Power - Cooling 244W
Current 12.1A
Voltage 24V
Fan Location Cold Side / Warm Side
Power - Input -
Operating Temperature -40°C ~ 55°C
Weight 14 lbs (6.4kg)
Dimensions - Overall 400mm L x 153mm W x 204mm H
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 43700000180000
926-1524

19:40:02 7/30/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 1,196.76000 1,196.76
10 1,134.85600 11,348.56
25 1,097.71560 27,442.89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback