Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 926-1048-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

AA-200-24-44-LK-XX

Description THERMOELECTRIC ASSY AIR-AIR 11.3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Category

Fans, Thermal Management

Family

Thermal - Thermoelectric, Peltier Assemblies

Manufacturer

Laird-Technologies---Engineered-Thermal-Solutions

Series Outdoor Cooler
Heat Transfer Type Air to Air
Power - Cooling 193W
Current 11.3A
Voltage 24V
Fan Location Cold Side / Warm Side
Power - Input -
Operating Temperature -20°C ~ 55°C
Weight 15 lbs (6.8kg)
Dimensions - Overall 400mm L x 180mm W x 178mm H
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 43700000049000
926-1048
AA,200,24,44,LK,XX
AA-200-24-44-LK-81
AA2002444LKXX

17:51:49 7/30/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 1,021.96000 1,021.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback