Add To Favorites
Product Overview
Digi-Key Part Number 926-1046-ND
Quantity Available 20
Can ship immediately
Manufacturer

Manufacturer Part Number

AA-200-24-44-00-XX

Description THERMOELECTRC ASSY AIR-AIR 11.3A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Category

Fans, Thermal Management

Family

Thermal - Thermoelectric, Peltier Assemblies

Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series Outdoor Cooler
Part Status Active
Heat Transfer Type Air to Air
Power - Cooling 193W
Current 11.3A
Voltage 24V
Fan Location Cold Side / Warm Side
Power - Input -
Operating Temperature -20°C ~ 55°C
Weight 15 lbs (6.8kg)
Dimensions - Overall 400mm L x 180mm W x 178mm H
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 926-1046
AA,200,24,44,00,XX
AA-200-24-44-00-XX-ND
AA200244400XX
Q5483985

23:45:17 8/26/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 935.94000 935.94
10 759.68800 7,596.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback