Add To Favorites
Product Overview
Digi-Key Part Number 926-1017-ND
Quantity Available 39
Can ship immediately

Manufacturer Part Number


Description Peltier Module 24.56mm x 12.29mm x 3.40mm 9.0W @ 25°C 2.1A 80°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CP08,63,06
Other Related Documents TEC Inspection Guide
Mfg Application Notes Thermoelectric Handbook
Product Training Modules Thermoelectric Module Product Line
Featured Product CP Series Ceramic Plate Thermoelectric Modules
Online Catalog CP Series
Product Attributes Select All

Fans, Thermal Management


Thermal - Thermoelectric, Peltier Modules


Laird Technologies - Engineered Thermal Solutions

Series CP
Part Status Active
Outline L x W x H 24.56mm x 12.29mm x 3.40mm
Qmax @ Th 9.0W @ 25°C
Delta Tmax @ Th 67°C @ 25°C
Current - Max 2.1A
Voltage - Max 7.6V
Resistance (Ohms) 3.13
Operating Temperature 80°C
Features Non-Sealed
You May Also Be Interested In:
  • CP30138 - CUI Inc. | 102-1666-ND DigiKey Electronics
  • CP30138
  • CUI Inc.
  • PELTIER MOD 15 X 3.8MM 3.0A INP
  • Unit Price 15.80000
  • 102-1666-ND
Additional Resources
Standard Package ? 1
Other Names 71036505

12:53:43 10/25/2016

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 35.73000 35.73
10 32.68300 326.83
25 31.46520 786.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback