Add To Favorites
Product Overview
Digi-Key Part Number 926-1022-ND
Quantity Available 15
Can ship immediately
Manufacturer

Manufacturer Part Number

71012-506

Description Peltier Module 29.72mm x 59.44mm x 3.58mm 52.9W @ 25°C 3A 80°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CP10,254,06
Other Related Documents TEC Inspection Guide
Mfg Application Notes Thermoelectric Handbook
Product Training Modules Thermoelectric Module Product Line
Featured Product CP Series Ceramic Plate Thermoelectric Modules
Online Catalog CP Series
Product Attributes Select All
Category

Fans, Thermal Management

Family

Thermal - Thermoelectric, Peltier Modules

Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series CP
Part Status Active
Outline L x W x H 29.72mm x 59.44mm x 3.58mm
Qmax @ Th 52.9W @ 25°C
Delta Tmax @ Th 67°C @ 25°C
Current - Max 3A
Voltage - Max 29.0V
Resistance (Ohms) 8.69
Operating Temperature 80°C
Features Non-Sealed
 
Associated Product
You May Also Be Interested In:
  • CPM-2F - CUI Inc. | 102-1738-ND DigiKey Electronics
  • CPM-2F
  • CUI Inc.
  • PELTIER MOD 70 X 27MM 6.0A INP
  • Unit Price 94.79000
  • 102-1738-ND
Additional Resources
Standard Package ? 1
Other Names 71012506
926-1022

05:47:55 9/25/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.53000 46.53
10 43.38400 433.84
25 40.24000 1,006.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback