Add To Favorites
Product Overview
Digi-Key Part Number 926-1021-ND
Quantity Available 30
Can ship immediately
Manufacturer

Manufacturer Part Number

63205-501

Description PELTIER MOD CP10,127,08,L1,W4.5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Other Related Documents TEC Inspection Guide
Mfg Application Notes Thermoelectric Handbook
Product Training Modules Thermoelectric Module Product Line
Featured Product CP Series Ceramic Plate Thermoelectric Modules
Online Catalog CP Series
Product Attributes Select All
Category

Fans, Thermal Management

Family

Thermal - Thermoelectric, Peltier Modules

Manufacturer

Laird-Technologies---Engineered-Thermal-Solutions

Series CP
Outline L x W x H 29.72mm x 29.72mm x 3.99mm
Qmax @ Th 21.4W @ 25°C
Delta Tmax @ Th 68°C @ 25°C
Current - Max 2.5A
Voltage - Max 14.5V
Resistance (Ohms) 5.3
Operating Temperature 80°C
Features Non-Sealed
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 63205501
926-1021

05:31:45 7/26/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 38.03000 38.03
10 35.10000 351.00
25 32.17520 804.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback